NTN RNA6916R 90 mm ID Roller Bearing Needle Roller, 110 mm OD
- RS Stock No.:
- 453-806
- Mfr. Part No.:
- RNA6916R
- Brand:
- NTN
Subtotal (1 unit)*
$491.07
(exc. GST)
$540.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.07 |
*price indicative
- RS Stock No.:
- 453-806
- Mfr. Part No.:
- RNA6916R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 54mm | |
| Roller Material | Steel | |
| Static Load Rating | 298kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Outside Diameter | 110mm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 137kN | |
| Maximum Speed - Grease | 2900rpm | |
| Maximum Speed - Oil | 4400rpm | |
| Series | RNA6916R | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 54mm | ||
Roller Material Steel | ||
Static Load Rating 298kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Outside Diameter 110mm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 137kN | ||
Maximum Speed - Grease 2900rpm | ||
Maximum Speed - Oil 4400rpm | ||
Series RNA6916R | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is designed with a machined-ring and is provided without an inner ring, making it ideal for a variety of applications. Engineered for maximum reliability and performance, it features a robust construction that can endure challenging operating conditions. With a compact design that does not sacrifice strength, this bearing efficiently supports radial loads while providing optimal flexibility for installation. Its high-quality materials ensure longevity and reduced maintenance requirements, allowing for seamless integration into your machinery. Whether for industrial or commercial use, this product promises to deliver precision performance, ensuring that your equipment runs smoothly and efficiently.
Constructed from high-quality materials for exceptional durability
Efficiently supports radial loads while minimising friction
Optimises operating conditions and performance across a wide temperature range
Low maintenance requirements facilitate cost-effective operation
Related links
- NTN NK90/35R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NK90/25R 90 mm ID Needle Roller Bearing Needle, 110 mm OD
- NTN 1R95X110X35 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN GS87410 52 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- SKF NKI 80/25 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- NTN NA4916R 80 mm ID Roller Bearing Machined-ring 110 mm OD
- NTN NK90/25R+1R80X90X25 80 mm ID Roller Bearing Machined-ring 110 mm OD
