INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- RS Stock No.:
- 312-983
- Mfr. Part No.:
- NA6916-ZW-XL
- Brand:
- INA
Subtotal (1 unit)*
$753.02
(exc. GST)
$828.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $753.02 |
*price indicative
- RS Stock No.:
- 312-983
- Mfr. Part No.:
- NA6916-ZW-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 54mm | |
| Outside Diameter | 110mm | |
| Static Load Rating | 300000N | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 153000N | |
| Standards/Approvals | No | |
| Limiting Speed | 5100rpm | |
| Series | 69 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 54mm | ||
Outside Diameter 110mm | ||
Static Load Rating 300000N | ||
Number of Rows 2 | ||
Dynamic Load Rating 153000N | ||
Standards/Approvals No | ||
Limiting Speed 5100rpm | ||
Series 69 | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
The INA Needle Roller bearing is a double-row design with a bore diameter (d) of 80 mm, an outside diameter (D) of 110 mm, and a width (B) of 54 mm. It operates within a temperature range of -30°C to 120°C.
Standard cage
Can be lubricated by grease and oil
Related links
- INA RNA6914-ZW-XL 80 mm ID Needle Roller Bearing Radial Roller, 100 mm OD
- SKF NKI 80/25 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- NTN 1R95X110X63 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN GS87410 52 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN 1R95X110X35 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- INA NA6914-ZW-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
