NTN NA4916R 80 mm ID Roller Bearing Machined-ring, Needle Roller, 110 mm OD
- RS Stock No.:
- 454-499
- Mfr. Part No.:
- NA4916R
- Brand:
- NTN
Subtotal (1 unit)*
$372.16
(exc. GST)
$409.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.16 |
*price indicative
- RS Stock No.:
- 454-499
- Mfr. Part No.:
- NA4916R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 174kN | |
| Internal Clearance | CN | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 90.5kN | |
| Standards/Approvals | RoHS | |
| Series | NA4916R | |
| Maximum Speed - Oil | 4400rpm | |
| Maximum Speed - Grease | 2900rpm | |
| Number of Rows | 1 | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 174kN | ||
Internal Clearance CN | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 90.5kN | ||
Standards/Approvals RoHS | ||
Series NA4916R | ||
Maximum Speed - Oil 4400rpm | ||
Maximum Speed - Grease 2900rpm | ||
Number of Rows 1 | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing featuring a machined-ring design with an inner ring is designed to deliver reliable performance across diverse applications. This bearing ensures optimal functionality with its robust construction and strategic lubrication features, making it the ideal choice for high-load environments. It provides exceptional load ratings, suitable for both dynamic and static applications, showcasing its versatility and reliability. Moreover, the integration of lubrication holes enhances maintenance ease, thereby extending the lifespan and efficiency of machinery. The NA4916R is built to perform under challenging conditions, ensuring a smooth operation and reduced friction, which is critical for maintaining system reliability and performance.
Constructed to operate reliably within a broad temperature range
Features a lightweight design without compromising on strength
Ensures low friction operation, contributing to energy efficiency
Offers a compact design ideal for space-constrained applications
Manufactured using high-quality materials, ensuring durability
Radial clearance class CN optimises fitting and operational precision
Related links
- NTN NK90/25R+1R80X90X25 80 mm ID Roller Bearing Machined-ring 110 mm OD
- NTN NA4922 110 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN RNA6914R 80 mm ID Roller Bearing Machined-ring 100 mm OD
- NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
