SKF NJ 309 ECJ 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 463-796
- Mfr. Part No.:
- NJ 309 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$511.23
(exc. GST)
$562.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.23 |
*price indicative
- RS Stock No.:
- 463-796
- Mfr. Part No.:
- NJ 309 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 112kN | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Static Load Rating | 100kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 112kN | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Static Load Rating 100kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Limiting Speed 8500rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 309 ECJ 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 309 ECJ 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECJ/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 309 ECP/C4 45 mm ID Roller Bearing, 100 mm OD
