SKF NJ 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 586-287
- Mfr. Part No.:
- NJ 309 ECP
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$920.91
(exc. GST)
$1,013.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $920.91 | $184.182 |
*price indicative
- RS Stock No.:
- 586-287
- Mfr. Part No.:
- NJ 309 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Limiting Speed | 8500rpm | |
| Series | NJ | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 112kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 100kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Limiting Speed 8500rpm | ||
Series NJ | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 112kN | ||
Outside Diameter 100mm | ||
Static Load Rating 100kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF N 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP/C4 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 309 ECJ 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 309 ECP 45 mm ID Roller Bearing, 100 mm OD
