SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 465-128
- Mfr. Part No.:
- NU 207 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$573.41
(exc. GST)
$630.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.41 |
*price indicative
- RS Stock No.:
- 465-128
- Mfr. Part No.:
- NU 207 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Static Load Rating | 48kN | |
| Internal Clearance | CN | |
| Limiting Speed | 12000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 56kN | |
| Outside Diameter | 72mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Static Load Rating 48kN | ||
Internal Clearance CN | ||
Limiting Speed 12000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 56kN | ||
Outside Diameter 72mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
- RS Stock No. 0464478
- Mfr. Part No. NU 207 ECKP/C3
Each
$297.98
- RS Stock No. 0506325
- Mfr. Part No. NU 207 ECP
Each
$132.93
- RS Stock No. 2091968
- Mfr. Part No. NU 207 ECP/C3
Each
$139.61
- RS Stock No. 0463660
- Mfr. Part No. NU 308 ECM
Each
$948.46
Related links
- SKF NU 207 ECKP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 307 ECM 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 207 ECP/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 207 ECJ/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD











