SKF NUP 309 ECJ 45 mm ID Cylindrical Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$240.33

(exc. GST)

$264.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.33

*price indicative

RS Stock No.:
210-1485
Mfr. Part No.:
NUP 309 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Outside Diameter

100mm

Internal Clearance

CN

Static Load Rating

100kN

Number of Rows

1

Limiting Speed

8500rpm

Series

NUP

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

112kN

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 45 mm ID and 100 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy