SKF N 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$391.01

(exc. GST)

$430.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$391.01-
13 - 24$383.411%
25 +$372.984%

*price indicative

RS Stock No.:
195-9636
Mfr. Part No.:
N 309 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Parallel

Cage Material

Non-Metallic

Static Load Rating

100kN

Outside Diameter

100mm

Dynamic Load Rating

112kN

End Type

Sealed

Standards/Approvals

No

Limiting Speed

8500rpm

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 45mm Inside Diameter, 100mm Outside Diameter - N 309 ECP


This cylindrical roller bearing is designed for high-load applications, boasting an inside diameter of 45mm and an outside diameter of 100mm. This bearing features a non-metallic cage, enhancing its durability while maintaining low friction. With a static load rating of 100 kN and a dynamic load rating of 112 kN, this bearing is engineered to perform under pressure in various mechanical settings.

Features & Benefits


• High dynamic load rating supports rigorous operational demands

• Sealed design ensures protection against contaminants

• Compact size makes it suitable for various machinery

• Designed for high reference speeds, ensuring smooth performance

• Fatigue limit load guarantees longevity under cyclic loads

Applications


• Ideal for use in electric motors and pumps

• Designed for machinery requiring minimal maintenance

• Suitable for high-speed rotating

• Used in automated systems where reliability is crucial

What type of cage material is utilised in this bearing?


The bearing features a non-metallic cage, which provides improved lubrication retention and reduces friction during operation.

How does this bearing handle high speeds?


With a reference speed of 7500 r/min and a limiting speed of 8500 r/min, it is specifically designed to thrive in high-speed environments.

What are the implications of the static and dynamic load ratings?


The static load rating of 100 kN and dynamic load rating of 112 kN indicates its capacity to withstand both stationary and moving loads without failure.

What advantages does the sealed design provide?


The sealed design protects against dirt and moisture, contributing to the longevity and reliability of the bearing in various working conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy