SKF NJ 317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$1,443.38

(exc. GST)

$1,587.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,443.38

*price indicative

RS Stock No.:
463-801
Mfr. Part No.:
NJ 317 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Standards/Approvals

RoHS

Static Load Rating

335kN

Internal Clearance

CN

Outside Diameter

180mm

Dynamic Load Rating

340kN

Limiting Speed

4800rpm

Series

NJ

Number of Rows

1

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy