SKF RNA 49/32 40 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 463-566
- Mfr. Part No.:
- RNA 49/32
- Brand:
- SKF
Subtotal (1 unit)*
$132.78
(exc. GST)
$146.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.78 |
*price indicative
- RS Stock No.:
- 463-566
- Mfr. Part No.:
- RNA 49/32
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Static Load Rating | 51kN | |
| Limiting Speed | 11000rpm | |
| Series | RNA 49/32 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 35.5kN | |
| Outside Diameter | 52mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Static Load Rating 51kN | ||
Limiting Speed 11000rpm | ||
Series RNA 49/32 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 35.5kN | ||
Outside Diameter 52mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
- RS Stock No. 0514146
- Mfr. Part No. HK 4020
Each
$33.71
- RS Stock No. 2092212
- Mfr. Part No. HK 4016
Each
$32.62
- RS Stock No. 0464778
- Mfr. Part No. RNA 6909
Each
$343.05
- RS Stock No. 0464642
- Mfr. Part No. RNA 6904
Each
$168.26
Related links
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- NTN RNA69/32 40 mm ID Roller Bearing Needle Roller, 52 mm OD
- INA NKX40-Z-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NA49/32-XL 32 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
- INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
- SKF HK 4520 45 mm ID Roller Bearing Needle, 52 mm OD











