INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 174-1220
- Mfr. Part No.:
- NKIS30
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$192.08
(exc. GST)
$211.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $192.08 |
| 13 - 24 | $186.71 |
| 25 + | $181.68 |
*price indicative
- RS Stock No.:
- 174-1220
- Mfr. Part No.:
- NKIS30
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 12000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Dynamic Load Rating | 41.5kN | |
| Limiting Speed | 11700rpm | |
| Static Load Rating | 50kN | |
| Outside Diameter | 52mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 12000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Dynamic Load Rating 41.5kN | ||
Limiting Speed 11700rpm | ||
Static Load Rating 50kN | ||
Outside Diameter 52mm | ||
Bearing Type Needle | ||
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Related links
- INA PNA30/52-XL 30 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/30-XL 42 mm ID Roller Bearing Needle, 52 mm OD
- INA NA49/32-XL 32 mm ID Roller Bearing Needle, 52 mm OD
- SKF NKIS 30 30 mm ID Roller Bearing Needle, 52 mm OD
- INA NKX40-Z-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
