RS Better World

INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD

Subtotal (1 unit)*

$150.60

(exc. GST)

$165.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0597
Mfr. Part No.:
RNA69/32-ZW-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

40mm

Bore Type

Parallel

Outside Diameter

52mm

Static Load Rating

82N

Number of Rows

2

Standards/Approvals

No

Dynamic Load Rating

53N

Maximum Speed - Grease

6700rpm

Series

RNA69-ZW

Limiting Speed

11100rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA needle roller has under roller diameter 40 mm and outside diameter of 52 mm.

Basic dynamic load rating, radial 53000 N

Basic static load rating, radial 82000 N

Fatigue load limit, radial 15400 N

Limiting speed 11.100 1/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy