INA NKX40-Z-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 174-1231
- Mfr. Part No.:
- NKX40-Z-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$326.59
(exc. GST)
$359.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $326.59 |
| 13 - 24 | $317.41 |
| 25 + | $312.82 |
*price indicative
- RS Stock No.:
- 174-1231
- Mfr. Part No.:
- NKX40-Z-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 52mm | |
| Static Load Rating | 63000N | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 47000N | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 4000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 52mm | ||
Static Load Rating 63000N | ||
Number of Rows 2 | ||
Dynamic Load Rating 47000N | ||
End Type Sealed | ||
Standards/Approvals No | ||
Maximum Speed - Oil 4000rpm | ||
Bearing Type Needle | ||
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings.
Needle roller/axial deep groove ball bearings
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes
Related links
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/20-XL 52 mm ID Roller Bearing Needle, 52 mm OD
- INA RPNA35/52-XL 35 mm ID Roller Bearing Needle, 52 mm OD
- INA NA49/32-XL 32 mm ID Roller Bearing Needle, 52 mm OD
- INA PNA30/52-XL 30 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/30-XL 42 mm ID Roller Bearing Needle, 52 mm OD
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
- SKF RNA 49/32 40 mm ID Roller Bearing Needle, 52 mm OD
