SKF RNA 4916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- RS Stock No.:
- 463-490
- Mfr. Part No.:
- RNA 4916
- Brand:
- SKF
Subtotal (1 unit)*
$551.00
(exc. GST)
$606.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.00 |
*price indicative
- RS Stock No.:
- 463-490
- Mfr. Part No.:
- RNA 4916
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Cage Material | Sheet Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 183kN | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 102kN | |
| Standards/Approvals | RoHS | |
| Series | RNA 4916 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Cage Material Sheet Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 183kN | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 102kN | ||
Standards/Approvals RoHS | ||
Series RNA 4916 | ||
Limiting Speed 5000rpm | ||
Bearing Type Cylindrical Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
- RS Stock No. 0464780
- Mfr. Part No. RNA 6916
Each
$1,016.82
- RS Stock No. 0464639
- Mfr. Part No. RNA 4914
Each
$455.28
- RS Stock No. 0453806
- Mfr. Part No. RNA6916R
Each
$491.07
- RS Stock No. 0464777
- Mfr. Part No. RNA 4924
Each
$1,361.77
Related links
- SKF RNA 6916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 4924 135 mm ID Roller Bearing Cylindrical Roller, 165 mm OD
- SKF RNA 4910.2RS 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
- SKF RNA 6906 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 6914 80 mm ID Roller Bearing Cylindrical Roller, 100 mm OD
- SKF RNA 6908 48 mm ID Roller Bearing Cylindrical Roller, 62 mm OD
- SKF RNA 4910 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD












