SKF RNA 4914 80 mm ID Roller Bearing Cylindrical Roller, 100 mm OD
- RS Stock No.:
- 464-639
- Mfr. Part No.:
- RNA 4914
- Brand:
- SKF
Subtotal (1 unit)*
$455.28
(exc. GST)
$500.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.28 |
*price indicative
- RS Stock No.:
- 464-639
- Mfr. Part No.:
- RNA 4914
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 30mm | |
| Cage Material | Sheet Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 163kN | |
| Outside Diameter | 100mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5600rpm | |
| Dynamic Load Rating | 96.5kN | |
| Series | RNA 4914 | |
| Bearing Type | Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 30mm | ||
Cage Material Sheet Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 163kN | ||
Outside Diameter 100mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 5600rpm | ||
Dynamic Load Rating 96.5kN | ||
Series RNA 4914 | ||
Bearing Type Cylindrical Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF RNA 6914 80 mm ID Roller Bearing Cylindrical Roller, 100 mm OD
- SKF RNA 4911 63 mm ID Roller Bearing Cylindrical Roller, 80 mm OD
- NTN 81220 Needle Roller 150 mm OD
- SKF RNA 4906.2RS 35 mm ID Roller Bearing Cylindrical Roller, 47 mm OD
- SKF RNA 6916 90 mm ID Roller Bearing Cylindrical Roller, 110 mm OD
- SKF NU 2220 ECJ 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF RNA 4924 135 mm ID Roller Bearing Cylindrical Roller, 165 mm OD
- SKF RNA 4910.2RS 58 mm ID Roller Bearing Cylindrical Roller, 72 mm OD
