SKF RNA 6908 48 mm ID Roller Bearing Cylindrical Roller, 62 mm OD

Subtotal (1 unit)*

$300.51

(exc. GST)

$330.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.51

*price indicative

RS Stock No.:
464-644
Mfr. Part No.:
RNA 6908
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

48mm

Race Width

40mm

Cage Material

Sheet Steel

Static Load Rating

125kN

Bearing Material

Steel

Limiting Speed

9500rpm

Series

RNA 6908

Standards/Approvals

RoHS

Dynamic Load Rating

76.5kN

Outside Diameter

62mm

Number of Rows

2

Bearing Type

Cylindrical Roller

The SKF Double row needle roller bearings without an inner ring consist of an outer ring with two needle roller and cage assemblies. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication. The roller and cage assemblies and the outer ring form a non-separable unit.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Enable a larger shaft diameter and a more rigid bearing arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy