SKF RNA 6914 80 mm ID Roller Bearing Cylindrical Roller, 100 mm OD

Subtotal (1 unit)*

$776.51

(exc. GST)

$854.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$776.51

*price indicative

RS Stock No.:
464-645
Mfr. Part No.:
RNA 6914
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

80mm

Race Width

54mm

Cage Material

Sheet Steel

Series

RNA 6914

Outside Diameter

100mm

Standards/Approvals

RoHS

Dynamic Load Rating

146kN

Limiting Speed

5600rpm

Bearing Material

Steel

Static Load Rating

285kN

Number of Rows

2

Bearing Type

Cylindrical Roller

COO (Country of Origin):
SK
The SKF Double row needle roller bearings without an inner ring consist of an outer ring with two needle roller and cage assemblies. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication. The roller and cage assemblies and the outer ring form a non-separable unit.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Enable a larger shaft diameter and a more rigid bearing arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy