Timken 748S/742 Taper 76.2 mm ID Roller Bearing, 150.08 mm OD
- RS Stock No.:
- 137-1907
- Mfr. Part No.:
- 748S/742
- Brand:
- Timken
Subtotal (1 unit)*
$644.90
(exc. GST)
$709.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.90 |
*price indicative
- RS Stock No.:
- 137-1907
- Mfr. Part No.:
- 748S/742
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 36.51mm | |
| Static Load Rating | 417kN | |
| Outside Diameter | 150.08mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 377kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 36.51mm | ||
Static Load Rating 417kN | ||
Outside Diameter 150.08mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 377kN | ||
End Type Open | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
- RS Stock No. 1347483
- Mfr. Part No. 24780/24720
Each
$132.02
- RS Stock No. 1371976
- Mfr. Part No. 09074/09196
Each
$79.22
- RS Stock No. 1347510
- Mfr. Part No. 399A/394A
Each
$147.77
- RS Stock No. 1347436
- Mfr. Part No. M88048/M88010
Each
$67.10
Related links
- NTN 4T-748S/742 Taper Roller 76.2 mm ID Roller Bearing, 150.089 mm OD
- Timken 495A/493 Taper 76.2 mm ID Roller Bearing, 136.53 mm OD
- Timken 9378/9321 Taper Roller 76.2 mm ID Roller Bearing, 171.45 mm OD
- Timken 31593/31520 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89440/HM89410 Taper 31.75 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2729 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2720 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD











