NTN 4T-745A/742 Taper Roller 69.85 mm ID Roller Bearing, 150.089 mm OD
- RS Stock No.:
- 455-552
- Mfr. Part No.:
- 4T-745A/742
- Brand:
- NTN
Subtotal (1 unit)*
$483.12
(exc. GST)
$531.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.12 |
*price indicative
- RS Stock No.:
- 455-552
- Mfr. Part No.:
- 4T-745A/742
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-745A/742 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 289kN | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Outside Diameter | 150.089mm | |
| Static Load Rating | 360kN | |
| Cup Width | 36.512mm | |
| Number of Rows | 1 | |
| Cone Width | 46.672mm | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-745A/742 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 289kN | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Outside Diameter 150.089mm | ||
Static Load Rating 360kN | ||
Cup Width 36.512mm | ||
Number of Rows 1 | ||
Cone Width 46.672mm | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3200rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to deliver exceptional performance in demanding applications. With a robust construction and a pressed steel cage, it ensures optimal load distribution and longevity. Its dynamic load capacity and fatigue limit load reflect its resilience under continuous stress, making it ideal for various industrial uses. The bearings comprehensive specifications guarantee that it can withstand a wide range of temperatures, ensuring consistent reliability whether operating in extreme cold or heat. This product is suitable for a variety of machinery, promising efficient operation under both high and low speed conditions.
Wide operational temperature range for versatile use
Dynamic and static load ratings ensure reliability
Fatigue limit load maximises product lifespan
Advanced engineering optimises performance under varying loads
Efficient lubrication limits wear and tear
- RS Stock No. 0455112
- Mfr. Part No. 4T-749/742
Each
$375.67
- RS Stock No. 0454156
- Mfr. Part No. 4T-HM911245/HM911210
Each
$416.65
- RS Stock No. 0453997
- Mfr. Part No. 4T-HM903245/HM903210
Each
$241.51
- RS Stock No. 0454155
- Mfr. Part No. 4T-HM907643/HM907614
Each
$359.51
Related links
- NTN 4T-749/742 Taper Roller 85.026 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-748S/742 Taper Roller 76.2 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-742 Tapered Roller 85.02 mm ID Tapered Roller Bearing, 150.089 mm OD
- NTN 4T-749A/742 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29620 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD












