NTN 1R160X175X40 160 mm ID Needle Roller Bearing Needle Roller, 175 mm OD
- RS Stock No.:
- 640-151
- Mfr. Part No.:
- 1R160X175X40
- Brand:
- NTN
Subtotal (1 unit)*
$369.80
(exc. GST)
$406.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.80 |
*price indicative
- RS Stock No.:
- 640-151
- Mfr. Part No.:
- 1R160X175X40
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 40mm | |
| Standards/Approvals | No | |
| Outside Diameter | 175mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 40mm | ||
Standards/Approvals No | ||
Outside Diameter 175mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, designed with an internal diameter of 160 mm and a bearing/inner ring width of 40 mm. It features an under roller diameter of 175 mm, a minimum fillet radius of 1.1 mm, and an inner ring chamfer length of 3 mm. The bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 1.2 kg, it is well-suited for heavy-duty applications requiring high precision and durability.
166.5 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN RNA4828 155 mm ID Roller Bearing Needle Roller, 175 mm OD
- NTN RNA4832 175 mm ID Roller Bearing Needle Roller, 200 mm OD
- NTN NA4828 140 mm ID Roller Bearing Needle Roller 175 mm OD
- NTN RNA4928 160 mm ID Roller Bearing Needle Roller, 190 mm OD
- NTN NA4832 160 mm ID Roller Bearing Needle Roller 200 mm OD
- NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R28X32X20 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
