NTN RNA4832 175 mm ID Roller Bearing Needle Roller, 200 mm OD
- RS Stock No.:
- 455-502
- Mfr. Part No.:
- RNA4832
- Brand:
- NTN
Subtotal (1 unit)*
$1,179.50
(exc. GST)
$1,297.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,179.50 |
*price indicative
- RS Stock No.:
- 455-502
- Mfr. Part No.:
- RNA4832
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 175mm | |
| Race Width | 40mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 450kN | |
| Internal Clearance | Normal | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 157kN | |
| Standards/Approvals | ISO | |
| Series | RNA 4832 | |
| Maximum Speed - Oil | 13800°/s | |
| Maximum Speed - Grease | 9000°/s | |
| Limiting Speed | 2600rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Race Type | Machine (Solid) | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 175mm | ||
Race Width 40mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 450kN | ||
Internal Clearance Normal | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 157kN | ||
Standards/Approvals ISO | ||
Series RNA 4832 | ||
Maximum Speed - Oil 13800°/s | ||
Maximum Speed - Grease 9000°/s | ||
Limiting Speed 2600rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Race Type Machine (Solid) | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing exemplifies precision engineering, designed to deliver exceptional performance in compact spaces. Featuring machined rings and integral flanges, it provides a robust solution for applications where an inner ring cannot be accommodated. The outer ring ensures efficient load distribution with a high radial load carrying capability, making this bearing an ideal choice for demanding conditions. Its sleek design not only facilitates axial displacement but also enhances stiffness, ensuring long-lasting reliability. This bearing is perfect for industries requiring durable and efficient solutions, seamlessly integrating into various mechanical systems for optimal functionality.
Designed for axial displacement in both directions, enhancing application flexibility
Machined outer ring provides superior strength and reliability
Eliminates the need for an inner ring, catering to unique design requirements
Facilitates easy relubrication through integral lubrication holes
Related links
- NTN NA4840 200 mm ID Roller Bearing Machined-ring 250 mm OD
- NTN RNA4828 155 mm ID Roller Bearing Needle Roller, 175 mm OD
- NTN NA4828 140 mm ID Roller Bearing Needle Roller 175 mm OD
- NTN NA4832 160 mm ID Roller Bearing Needle Roller 200 mm OD
- NTN 1R160X175X40 160 mm ID Needle Roller Bearing Needle Roller, 175 mm OD
- NTN 1R200X220X50 200 mm ID Needle Roller Bearing Needle Roller, 220 mm OD
- NTN NU222 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- NTN HMK4520 45 mm ID Roller Bearing Needle Roller, 55 mm OD
