NTN NK95/26R 95 mm ID Roller Bearing Machined-ring, Needle Roller, 115 mm OD
- RS Stock No.:
- 455-492
- Mfr. Part No.:
- NK95/26R
- Brand:
- NTN
Subtotal (1 unit)*
$266.08
(exc. GST)
$292.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.08 |
*price indicative
- RS Stock No.:
- 455-492
- Mfr. Part No.:
- NK95/26R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 24mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Outside Diameter | 115mm | |
| Dynamic Load Rating | 74.5kN | |
| Bearing Material | Steel | |
| Static Load Rating | 137kN | |
| Maximum Speed - Grease | 2800rpm | |
| Maximum Speed - Oil | 4200rpm | |
| Limiting Speed | 2800rpm | |
| Series | NK95/26R | |
| Standards/Approvals | RoHS | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 24mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
End Type Open | ||
Outside Diameter 115mm | ||
Dynamic Load Rating 74.5kN | ||
Bearing Material Steel | ||
Static Load Rating 137kN | ||
Maximum Speed - Grease 2800rpm | ||
Maximum Speed - Oil 4200rpm | ||
Limiting Speed 2800rpm | ||
Series NK95/26R | ||
Standards/Approvals RoHS | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is engineered for precision and durability, perfect for applications requiring robust support and reduced friction. Designed without an inner ring and featuring a machined-ring structure, this component is ideal for high-performance environments. Its compact dimensions allow for efficient space utilization, while integrated lubrication holes enhance longevity and maintenance ease. The bearing accommodates dynamic loads, ensuring operational stability in challenging conditions, whether under grease or oil lubrication. True to ntn's commitment to quality, this bearing embodies reliability and advanced engineering.
Wide operating temperature range allows adaptability in varied environments
Precision class P0 guarantees superior performance in standard applications
Constructed from robust materials to withstand wear under continuous use
Endorsed by a reputable manufacturer known for quality engineering
Related links
- NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring 115 mm OD
- NTN RNA4920 115 mm ID Roller Bearing Machined-ring 140 mm OD
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK95/36R+1R85X95X36 85 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
