NTN NK95/26R+1R85X95X26 85 mm ID Roller Bearing Machined-ring, Needle Roller, 115 mm OD

Subtotal (1 unit)*

$369.38

(exc. GST)

$406.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.38

*price indicative

RS Stock No.:
455-348
Mfr. Part No.:
NK95/26R+1R85X95X26
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

26mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Standards/Approvals

RoHS

Series

NK95/26R+1R85X95X26

Maximum Speed - Oil

4200rpm

Maximum Speed - Grease

2800rpm

Outside Diameter

115mm

Limiting Speed

4200rpm

Dynamic Load Rating

74.5kN

Internal Clearance

CN

Bearing Material

High Carbon Chrome Steel

Static Load Rating

137kN

Number of Rows

1

End Type

Open

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing with machined-ring and inner ring is an essential component designed to deliver precision and reliability in various applications. This advanced bearing, crafted , ensures optimal performance with its thoughtful design, featuring a lubrication hole on the outer ring for enhanced efficiency. The product demonstrates exceptional load-bearing capabilities alongside a robust construction, making it ideal for both moderate and heavy-duty operations. With features such as a defined internal and external diameter, this bearing adeptly facilitates alignment in various setups, ensuring longevity and minimal maintenance needs. Its adaptability to various operational environments further enhances its appeal for industrial applications, embodying the perfect blend of practicality and performance.

Constructed with precision for accurate alignment and support

Features an inner ring reference for easy identification

Ensures reliability with radial clearance and precision class specifications

Manufactured with high-grade materials to withstand wear and tear

Designed to operate efficiently at a wide range of temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy