NTN HMK2220PX1 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- RS Stock No.:
- 455-196
- Mfr. Part No.:
- HMK2220PX1
- Brand:
- NTN
Subtotal (1 unit)*
$12.53
(exc. GST)
$13.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.53 |
*price indicative
- RS Stock No.:
- 455-196
- Mfr. Part No.:
- HMK2220PX1
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 7500rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Series | HMK2220PX1 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 18.2kN | |
| Outside Diameter | 29mm | |
| Bearing Material | Steel | |
| Static Load Rating | 27.4kN | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 7500rpm | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 7500rpm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Series HMK2220PX1 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 18.2kN | ||
Outside Diameter 29mm | ||
Bearing Material Steel | ||
Static Load Rating 27.4kN | ||
Race Type Drawn Cup Needle Roller Bearing | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing combines precision engineering and robust design, making it ideal for applications requiring heavy loads. With an open end that enhances lubrication, it is engineered to deliver superior performance in demanding environments. The meticulously crafted structure ensures stability and reliability, while the carefully considered dimensions facilitate compatibility with standardised systems. This bearing is particularly beneficial in applications where space is limited, allowing for efficient use without compromising strength. The blend of quality materials and innovative design guarantees unparalleled durability, thus enhancing overall machine efficiency.
Designed for high performance in constrained spaces
Suitable for a wide range of industrial applications
Meets rigorous operational temperature ranges for versatility
Dynamic load rating ensures reliability in fluctuating conditions
Lightweight yet strong, promoting easier installation
Related links
- NTN HMK2210 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN HMK2225 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN BK1612 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HMK1512 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HMK1515C 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK2216 22 mm ID Roller Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
