NTN BK2216 22 mm ID Roller Bearing Drawn Cup Needle Roller, 28 mm OD
- RS Stock No.:
- 454-489
- Mfr. Part No.:
- BK2216
- Brand:
- NTN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 454-489
- Mfr. Part No.:
- BK2216
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Limiting Speed | 11000rpm, 7500rpm | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Series | BK2216 | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| End Type | Closed | |
| Dynamic Load Rating | 13.6kN | |
| Static Load Rating | 22.1kN | |
| Outside Diameter | 28mm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Limiting Speed 11000rpm, 7500rpm | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 11000rpm | ||
Series BK2216 | ||
Standards/Approvals RoHS, ISO Class 0 | ||
End Type Closed | ||
Dynamic Load Rating 13.6kN | ||
Static Load Rating 22.1kN | ||
Outside Diameter 28mm | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Innovative drawn cup needle roller bearing is engineered for precision and durability, perfect for a wide range of applications. With its closed-end design, it effectively accommodates dynamic loads while ensuring optimal performance. Its compact dimensions make it an excellent choice for space-constrained environments, providing reliable support under varying operational conditions. The carefully chosen materials further enhance its longevity, ensuring that it withstands the rigours of daily use. Designed and manufactured , this bearing promises exceptional quality and reliability, making it an ideal component for engineers and manufacturers alike seeking performance and efficiency in their mechanical systems.
Closed-end design enhances the load-bearing capacity
Compact size allows for flexible installation in limited spaces
Robust construction ensures reliability even under high stress
Optimised for both grease and oil lubrication for versatile application
Exceptional load ratings promise long-lasting service life
High operational temperature tolerance ensures performance consistency
Related links
- NTN BK2220 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HMK2830 28 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK2820 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
