NTN HMK1512 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- RS Stock No.:
- 454-228
- Mfr. Part No.:
- HMK1512
- Brand:
- NTN
Subtotal (1 unit)*
$13.33
(exc. GST)
$14.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.33 |
*price indicative
- RS Stock No.:
- 454-228
- Mfr. Part No.:
- HMK1512
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 16000rpm | |
| Maximum Speed - Grease | 11000rpm | |
| Limiting Speed | 16000rpm | |
| Series | HMK1512 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 7.95kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Static Load Rating | 8.45kN | |
| Outside Diameter | 22mm | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Maximum Speed - Oil 16000rpm | ||
Maximum Speed - Grease 11000rpm | ||
Limiting Speed 16000rpm | ||
Series HMK1512 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 7.95kN | ||
End Type Open | ||
Bearing Material Steel | ||
Static Load Rating 8.45kN | ||
Outside Diameter 22mm | ||
Race Type Drawn Cup Needle Roller Bearing | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is designed to perform under heavy loads while maintaining superior efficiency. The robust construction with an open end optimises lubrication and enhances performance, making it an ideal choice for various mechanical applications. With a compact diameter of 15 mm and an external diameter of 22 mm, it fits seamlessly into your machinery. The bearing's specifications cater to demanding environments, offering reliability even in challenging conditions. This innovative product combines advanced materials and engineering to deliver unmatched durability and performance, ensuring minimal maintenance and an extended service life. Trust in its proven track record and implement it in your next project for excellence in function and longevity.
Operates effectively within a wide temperature range from -20 °C to 120 °C
Constructed from high-quality steel, enhancing resistance to wear and tear
Optimised for both grease and oil lubrication, adapting to various operational needs
Lightweight design ensures ease of handling and installation
Meets stringent standards for reliability and performance across European markets
Related links
- NTN HMK1515C 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK1616 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK1612 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK2216 22 mm ID Roller Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1622ZWD 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
