NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- RS Stock No.:
- 453-688
- Mfr. Part No.:
- HK2220F
- Brand:
- NTN
Subtotal (1 unit)*
$15.30
(exc. GST)
$16.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.30 |
*price indicative
- RS Stock No.:
- 453-688
- Mfr. Part No.:
- HK2220F
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Bearing Material | Steel | |
| Static Load Rating | 28.8kN | |
| Dynamic Load Rating | 16.8kN | |
| Outside Diameter | 28mm | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Limiting Speed | 11000rpm | |
| Series | HK2220F | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Bearing Material Steel | ||
Static Load Rating 28.8kN | ||
Dynamic Load Rating 16.8kN | ||
Outside Diameter 28mm | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 11000rpm | ||
Limiting Speed 11000rpm | ||
Series HK2220F | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK2216F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2220LL/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK2816F 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK2820 28 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 35 mm OD
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN BK2220 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN BK2216 22 mm ID Roller Bearing Drawn Cup Needle Roller, 28 mm OD
