NTN HMK1515C 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- RS Stock No.:
- 454-229
- Mfr. Part No.:
- HMK1515C
- Brand:
- NTN
Subtotal (1 unit)*
$13.72
(exc. GST)
$15.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.72 |
*price indicative
- RS Stock No.:
- 454-229
- Mfr. Part No.:
- HMK1515C
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 15mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 22mm | |
| Static Load Rating | 12.1kN | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 10.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HMK1515C | |
| Maximum Speed - Oil | 16000rpm | |
| Limiting Speed | 16000rpm | |
| Maximum Speed - Grease | 11000rpm | |
| Internal Clearance | CN | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 15mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 22mm | ||
Static Load Rating 12.1kN | ||
Bearing Material Steel | ||
Dynamic Load Rating 10.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HMK1515C | ||
Maximum Speed - Oil 16000rpm | ||
Limiting Speed 16000rpm | ||
Maximum Speed - Grease 11000rpm | ||
Internal Clearance CN | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is specially designed for heavy load applications, combining strength and reliability in a compact form. Its open-end configuration allows for easier handling and installation, making it an ideal choice for various engineering applications. Featuring a lubrication hole on the outer ring, this product ensures consistent performance and longevity under demanding conditions. Engineered for both dynamic and static load scenarios, this bearing excels in high-speed environments, while its robust construction guarantees optimal durability across a wide temperature range. This solution is perfect for professionals seeking a balance of efficiency and strength in their mechanical assemblies.
Optimised for high dynamic and static load ratings
Robust construction supports reliability across various applications
Maintains efficiency in high-speed operating conditions
Suitable for a wide operating temperature range
Compatible with grease and oil lubrication systems
Related links
- NTN HMK1512 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK1616 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK1612 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK2216 22 mm ID Roller Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
- NTN HK2218L/3AS 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HK1614L/3AS 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK1622ZWD 16 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 22 mm OD
