NTN BK1612 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
454-483
Mfr. Part No.:
BK1612
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

16mm

Race Width

12mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

End Type

Closed

Dynamic Load Rating

7.75kN

Outside Diameter

22mm

Internal Clearance

CN

Static Load Rating

9.7kN

Number of Rows

1

Standards/Approvals

RoHS, ISO Class 0

Series

BK1612

Maximum Speed - Oil

15000rpm

Maximum Speed - Grease

10000rpm

Bearing Material

Steel

Limiting Speed

10000rpm, 15000rpm

Bearing Type

Drawn Cup Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing boasts a unique drawn cup design, catering specifically to applications requiring compact and efficient solutions. Engineered for performance, this component combines durability with precise engineering, ensuring seamless operation in demanding environments. With its closed end configuration, it offers optimal support and protection for rolling elements, which enhances the overall reliability of machinery. This product is crafted to withstand extreme conditions, making it an ideal choice for a variety of industrial applications where robustness is paramount. The meticulous attention to design ensures that this bearing meets stringent industry standards, providing peace of mind for users seeking quality and longevity in their components.

Grease and oil lubrication limits offer flexibility in application

Wide operating temperature range allows use in diverse environments

Manufactured from high-grade steel for superior wear resistance

Compatible with a variety of inner ring references for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy