NTN HMK2210 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- RS Stock No.:
- 455-195
- Mfr. Part No.:
- HMK2210
- Brand:
- NTN
Subtotal (1 unit)*
$18.39
(exc. GST)
$20.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.39 |
*price indicative
- RS Stock No.:
- 455-195
- Mfr. Part No.:
- HMK2210
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 10.1kN | |
| Maximum Speed - Grease | 7500rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Limiting Speed | 11000rpm | |
| Series | HMK2210 | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 8.4kN | |
| Outside Diameter | 29mm | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 10.1kN | ||
Maximum Speed - Grease 7500rpm | ||
Maximum Speed - Oil 11000rpm | ||
Limiting Speed 11000rpm | ||
Series HMK2210 | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 8.4kN | ||
Outside Diameter 29mm | ||
Race Type Drawn Cup Needle Roller Bearing | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is engineered to deliver exceptional performance in demanding applications. Designed with precision, it accommodates heavy loads while offering remarkable durability and efficiency. The open-end configuration ensures easy lubrication access, enhancing maintenance convenience. With its compact design and high dynamic load rating, this bearing stands out in the market, meeting the rigorous demands of various industrial sectors. It provides a reliable solution for rotating mechanisms, ensuring smooth operation even in challenging conditions. The thoughtfully crafted construction ensures minimal friction during movement, contributing to extended service life and reduced operational costs.
Compact dimensions enhance compatibility with tight spaces
High dynamic load rating supports rigorous operational needs
Minimal friction design maximises efficiency during operation
Manufactured with premium materials for enhanced durability
Related links
- NTN HMK2225 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN HMK2220PX1 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN BK1612 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HK2220F 22 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN HMK1512 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN HMK1515C 15 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN BK2216 22 mm ID Roller Bearing Drawn Cup Needle Roller, 28 mm OD
- NTN BK2212 22 mm ID Roller Bearing Drawn Cup 28 mm OD
