NTN 4T-JM822049/JM822010PK Taper Roller 165 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$435.66

(exc. GST)

$479.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.66

*price indicative

RS Stock No.:
455-073
Mfr. Part No.:
4T-JM822049/JM822010PK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

165mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Number of Rows

1

Cone Width

35mm

Bearing Material

Case Carburised Steel

Limiting Speed

2100rpm, 2700rpm

Cup Width

26.5mm

Static Load Rating

315kN

Outside Diameter

110mm

Maximum Speed - Grease

2100rpm

Maximum Speed - Oil

2700rpm

Series

JM

Bearing Dynamic Load Rating

212kN

Standards/Approvals

JIS B 1512, ISO 355, ABMA, RoHS

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to provide exceptional performance in a variety of applications. With precision design and robust construction, it accommodates both radial and axial loads, ensuring durability and reliability under various conditions. The unique tapered design allows for smooth rolling motion and efficient load distribution, making it an ideal choice for demanding industrial environments. Crafted with a pressed steel cage, this bearing offers a robust structure while minimising friction for optimal operation. Its carefully selected materials deliver remarkable strength and longevity, giving users the confidence they require for uninterrupted operation.

Constructed with a pressed steel cage for increased structural integrity

Provides a wide operational temperature range, adaptable to various environments

Offers low friction characteristics, contributing to reduced energy consumption

Optimised for easy installation, saving time and effort during maintenance

Meets rigorous industrial standards, ensuring reliability in critical applications

  • RS Stock No. 0455072
  • Mfr. Part No. 4T-JM822049/JM822010
Each
$402.96
  • RS Stock No. 0455235
  • Mfr. Part No. 33022U
Each
$522.27
  • RS Stock No. 0454885
  • Mfr. Part No. 4T-395A/394A
Each
$133.68
  • RS Stock No. 0453972
  • Mfr. Part No. 4T-390A/394A
Each
$124.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy