NTN 4T-399A/394A Taper Roller 68.2 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 453-354
- Mfr. Part No.:
- 4T-399A/394A
- Brand:
- NTN
Subtotal (1 unit)*
$124.89
(exc. GST)
$137.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.89 |
*price indicative
- RS Stock No.:
- 453-354
- Mfr. Part No.:
- 4T-399A/394A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 68.2mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 18.824mm | |
| Static Load Rating | 120kN | |
| Bearing Dynamic Load Rating | 99.5kN | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Series | 4T-399A/394A | |
| Maximum Speed - Oil | 4300rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Limiting Speed | 4300rpm, 3200rpm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 110mm | |
| Cone Width | 21.996mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 68.2mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 18.824mm | ||
Static Load Rating 120kN | ||
Bearing Dynamic Load Rating 99.5kN | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Series 4T-399A/394A | ||
Maximum Speed - Oil 4300rpm | ||
Maximum Speed - Grease 3200rpm | ||
Limiting Speed 4300rpm, 3200rpm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 110mm | ||
Cone Width 21.996mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide exceptional performance and durability in a variety of applications. Engineered , this bearing features a pressed steel cage that ensures optimal rolling efficiency and reliability. The meticulously crafted components enhance load capacity and extend operational life, making it an ideal choice for demanding environments. With precise internal and external diameters, this product guarantees a snug fit and effective load distribution, resulting in reduced friction and wear.
The product is engineered to withstand dynamic loads, ensuring long-lasting performance
Designed with a robust pressed steel cage for improved structural integrity
Optimised for a broad temperature range, making it suitable for diverse applications
Lightweight construction aids in reducing overall machinery weight without compromising strength
Provides superior load distribution, resulting in enhanced operational reliability
Versatile applicability across different industries due to its exceptional design features
Features a detailed assembly layout for easy installation and maintenance
Related links
- NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD
- NTN 4T-395A/394A Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-399A Single Row Tapered Roller 68.262 mm ID Roller Bearing, 87 mm OD
- Timken 390A/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- Timken 395/394A Taper 63.5 mm ID Roller Bearing, 110 mm OD
- Timken 395S/394A Taper 66.67 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
