NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$121.93

(exc. GST)

$134.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.93

*price indicative

RS Stock No.:
453-424
Mfr. Part No.:
4T-30310
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Grease

3600rpm

Maximum Speed - Oil

4800rpm

Series

4T-30310

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

147kN

Outside Diameter

110mm

Static Load Rating

152kN

Cup Width

23mm

Number of Rows

1

Cone Width

27mm

Bearing Material

Case Carburised Steel

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is expertly designed to optimise performance in a multitude of applications. This high-quality bearing showcases a pressed steel cage that enhances durability and reliability. With a technically advanced structure, it effectively accommodates both radial and axial loads, making it a commendable choice for demanding environments. Its precision engineering guarantees exceptional dynamic and static load capabilities, ensuring smooth operation even under extreme conditions. Providing robust performance across various industries, this bearing promises longevity and efficiency, aligning with the rigorous standards set by ntn.

Engineered for both radial and axial load handling

Constructed with a pressed steel cage for enhanced durability

Optimised for longevity in challenging operational settings

Designed to deliver reliable performance in diverse applications

Facilitates smooth operation through advanced engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy