Timken JM822049/JM822010 Taper 110 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 134-7454
- Mfr. Part No.:
- JM822049/JM822010
- Brand:
- Timken
Subtotal (1 unit)*
$586.18
(exc. GST)
$644.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.18 |
*price indicative
- RS Stock No.:
- 134-7454
- Mfr. Part No.:
- JM822049/JM822010
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Cone Width | 26.5mm | |
| Outside Diameter | 165mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 227kN | |
| Static Load Rating | 356kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Cone Width 26.5mm | ||
Outside Diameter 165mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 227kN | ||
Static Load Rating 356kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- IN
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JM822049/JM822010 Taper Roller 110 mm ID Roller Bearing, 165 mm OD
- NTN 4T-JM822049/JM822010PK Taper Roller 165 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JM822010PK Tapered Roller 110 mm ID Tapered Roller Bearing, 165 mm OD
- FAG 32924 Taper Roller 120 mm ID Roller Bearing, 165 mm OD
- SKF T2EE 100 Taper Roller 100 mm ID Roller Bearing, 165 mm OD
- NTN 23120EAKW33 Taper 100 mm ID Spherical Roller Bearing, 165 mm OD
- SKF NA 4826 Cylindrical 130 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CCK/W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
