NTN 4T-30310D Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 455-263
- Mfr. Part No.:
- 4T-30310D
- Brand:
- NTN
Subtotal (1 unit)*
$182.44
(exc. GST)
$200.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.44 |
*price indicative
- RS Stock No.:
- 455-263
- Mfr. Part No.:
- 4T-30310D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 110mm | |
| Static Load Rating | 130kN | |
| Cup Width | 19mm | |
| Number of Rows | 1 | |
| Cone Width | 27mm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Dynamic Load Rating | 126kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30310D | |
| Maximum Speed - Oil | 4200rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 110mm | ||
Static Load Rating 130kN | ||
Cup Width 19mm | ||
Number of Rows 1 | ||
Cone Width 27mm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Dynamic Load Rating 126kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-30310D | ||
Maximum Speed - Oil 4200rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to deliver exceptional performance and reliability under varied operating conditions. This innovative product features a tapered design that optimally handles both radial and axial loads, making it a versatile choice for numerous applications across different industries. With robust construction and high-quality materials, this bearing ensures longevity and minimal maintenance requirements, significantly reducing downtime. Ideal for demanding environments, it offers enhanced load-carrying capacity and stability, ensuring smooth operation even at high speeds and temperatures. Built to exacting standards, this bearing also contributes to improved energy efficiency, benefitting your overall operation.
Delivers high load-carrying capacity for varied applications
Optimised for both radial and axial load handling
Constructed with durability in mind for prolonged service life
Designed to perform well in demanding environments
Minimises maintenance needs, reducing operational downtime
Enhances energy efficiency to support long-term operational costs
Offers stability at high speeds for smooth functionality
Related links
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 32310U Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-399A/394A Taper Roller 68.2 mm ID Roller Bearing, 110 mm OD
- NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JM822049/JM822010PK Taper Roller 165 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JM511946/JM511910 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- NTN 4T-29590/29521 Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
