NTN 4T-JM822049/JM822010 Taper Roller 110 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 455-072
- Mfr. Part No.:
- 4T-JM822049/JM822010
- Brand:
- NTN
Subtotal (1 unit)*
$402.96
(exc. GST)
$443.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.96 |
*price indicative
- RS Stock No.:
- 455-072
- Mfr. Part No.:
- 4T-JM822049/JM822010
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 165mm | |
| Number of Rows | 1 | |
| Cup Width | 26.5mm | |
| Static Load Rating | 315kN | |
| Cone Width | 35mm | |
| Bearing Dynamic Load Rating | 212kN | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 2700rpm, 2100rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 2700rpm | |
| Series | 4T-JM822049/JM822010 | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 165mm | ||
Number of Rows 1 | ||
Cup Width 26.5mm | ||
Static Load Rating 315kN | ||
Cone Width 35mm | ||
Bearing Dynamic Load Rating 212kN | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 2700rpm, 2100rpm | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 2700rpm | ||
Series 4T-JM822049/JM822010 | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing boasts a robust design that caters to various industrial demands. This precision-engineered product combines durability with exceptional load-carrying capacity, ensuring optimal performance even in challenging environments. With its pressed steel cage, it provides enhanced strength and stability, making it an ideal choice for heavy-duty machinery.
Optimised for extended service life thanks to fatigue limit ratings
Facilitates smooth operation across a wide range of temperatures
Supportive for both oil and grease lubrication methods
Incorporates precise design specifications to enhance fitment and performance
Minimal maintenance requirements due to high-quality construction
Compatible with various industrial settings, ensuring versatility
- RS Stock No. 0455073
- Mfr. Part No. 4T-JM822049/JM822010PK
Each
$435.66
- RS Stock No. 0453865
- Mfr. Part No. 4T-29590/29521
Each
$305.80
- RS Stock No. 0454885
- Mfr. Part No. 4T-395A/394A
Each
$133.68
- RS Stock No. 0454922
- Mfr. Part No. 32212U
Each
$128.70
Related links
- Timken JM822049/JM822010 Taper 110 mm ID Roller Bearing, 165 mm OD
- NTN 4T-JM822049/JM822010PK Taper Roller 165 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JM822010PK Tapered Roller 110 mm ID Tapered Roller Bearing, 165 mm OD
- FAG 32924 Taper Roller 120 mm ID Roller Bearing, 165 mm OD
- SKF T2EE 100 Taper Roller 100 mm ID Roller Bearing, 165 mm OD
- NTN 4T-JHM522649/JHM522610 Taper Roller 110 mm ID Roller Bearing, 180 mm OD
- NTN 4T-30310D Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD












