NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 453-825
- Mfr. Part No.:
- 4T-32014X
- Brand:
- NTN
Subtotal (1 unit)*
$133.29
(exc. GST)
$146.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.29 |
*price indicative
- RS Stock No.:
- 453-825
- Mfr. Part No.:
- 4T-32014X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 25mm | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Bearing Dynamic Load Rating | 116kN | |
| Bearing Material | Case Hardening Steel | |
| Standards/Approvals | ISO 355 | |
| Static Load Rating | 160kN | |
| Cup Width | 19mm | |
| Maximum Speed - Oil | 4200rpm | |
| Series | 4T-32014X | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 25mm | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Bearing Dynamic Load Rating 116kN | ||
Bearing Material Case Hardening Steel | ||
Standards/Approvals ISO 355 | ||
Static Load Rating 160kN | ||
Cup Width 19mm | ||
Maximum Speed - Oil 4200rpm | ||
Series 4T-32014X | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to excel in demanding applications, combining reliability with high performance. Designed with precision in mind, it ensures optimal load distribution and stability even under heavy loads. The pressed steel cage not only enhances durability but also reduces friction, thus increasing efficiency. Ideal for various industrial applications, this bearing promotes longevity and minimizes maintenance efforts, ensuring smooth machinery operation. With enhanced load-carrying capacity and advanced materials, it meets the rigorous demands of the modern engineering landscape, making it an essential component for quality-focused manufacturers. Whether used in automotive, aerospace, or machinery, this tapered roller bearing delivers outstanding performance and reliability.
Optimised for minimal friction thanks to its pressed steel cage
Engineered for high load-carrying capacity, enhancing machinery lifespan
Offers effective radial and axial load management
Designed to perform reliably in extreme temperature ranges
Facilitates easy installation and maintenance for end-users
Constructed from high-quality materials for superior durability
Achieves high limits for both oil and grease lubrication speeds
Supports a wide variety of applications across different industries
Related links
- NTN 4T-JLM813049/JLM813010PK Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 33014U Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30314D Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
- SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- Timken 32014X Taper 70 mm ID Metric Roller Bearing, 110 mm OD
