NTN 22326EAW33C3 130 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 454-904
- Mfr. Part No.:
- 22326EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$3,361.14
(exc. GST)
$3,697.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,361.14 |
*price indicative
- RS Stock No.:
- 454-904
- Mfr. Part No.:
- 22326EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Steel | |
| Outside Diameter | 280mm | |
| Dynamic Load Rating | 1330kN | |
| Static Load Rating | 1400kN | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Oil | 2400rpm | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Series | 22326EAW33C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Roller Material 100Crmo7 | ||
Cage Material Steel | ||
Outside Diameter 280mm | ||
Dynamic Load Rating 1330kN | ||
Static Load Rating 1400kN | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Oil 2400rpm | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Series 22326EAW33C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance, featuring a meticulously crafted design that ensures optimal functionality and longevity. Designed by experts, it excels in accommodating heavy radial loads and moderate axial loads in both directions. This bearing is versatile, making it an ideal choice for a range of industrial applications requiring exceptional reliability and efficiency. With precise dimensions and an innovative build, it streamlines operations and enhances machinery performance, positioning it as a go-to solution for demanding environments. Its operational capabilities are complemented by high-temperature tolerance and durability, providing peace of mind in even the most challenging settings.
Exceptional dynamic and static load capacities enhance reliability
Precision-engineered for optimal fit and performance in various applications
Minimises maintenance needs due to its durable construction
Accommodates a range of operating temperatures for versatility
Designed for effective lubrication, improving efficiency
Smooth operation reduces vibration and noise levels
Engineered to sustain high speeds while maintaining structural integrity
Offers ease of installation, reducing downtime
Robust design ensures longevity, making it a cost-effective choice
Related links
- NTN 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22326CAME4 Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22320CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22322CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CCK/C3W33 Tapered 1:12 130 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 29428E Round 140 mm ID Spherical Roller Bearing, 280 mm OD
