NSK 22326CAME4 Round 130 mm ID Spherical Roller Bearing, 280 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,888.31

(exc. GST)

$2,077.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,888.31

*price indicative

RS Stock No.:
642-456
Mfr. Part No.:
22326CAME4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

93mm

Bore Type

Round

Outside Diameter

280mm

Limiting Speed

2600rpm

Static Load Rating

1350kN

Maximum Speed - Oil

1600rpm

Maximum Speed - Grease

1300rpm

Dynamic Load Rating

1240kN

Number of Rows

2

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is designed to support heavy radial and axial loads, ensuring optimal performance in demanding applications. Ideal for use in various machinery, this bearing features dimensions of 130 mm bore diameter, 280 mm outside diameter, and a width of 93 mm, allowing it to fit seamlessly into your equipment. With Advanced load ratings of 1,240,000 N for dynamic loads and 1,350,000 N for static loads, it guarantees reliability and efficiency even under extreme conditions. The robust construction and precise engineering enable it to operate at thermal speeds of up to 1800 min-1, ensuring minimal maintenance and prolonged service life.

Designed for heavy radial and axial loads ensuring robustness and reliability

Static load rating of 1350000 N enhances durability even under significant pressure

Thermal speed capability of 1800 min-1 promotes efficiency under operational strain

Oil-bath lubrication recommended for maintaining performance longevity

Minimal maintenance requirements contribute to reduced downtime and operational costs

Comprehensive calculation factors provide enhanced load management for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy