SKF 22326 CCK/C3W33 Tapered 1:12 130 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 460-214
- Mfr. Part No.:
- 22326 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$6,164.94
(exc. GST)
$6,781.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,164.94 |
*price indicative
- RS Stock No.:
- 460-214
- Mfr. Part No.:
- 22326 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 1320kN | |
| Number of Rows | 2 | |
| Outside Diameter | 280mm | |
| Dynamic Load Rating | 1176kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2400rpm | |
| Series | 22326 CCK/C3W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 1320kN | ||
Number of Rows 2 | ||
Outside Diameter 280mm | ||
Dynamic Load Rating 1176kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 2400rpm | ||
Series 22326 CCK/C3W33 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 22326 CCKJA/W33VA405 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23026 CCK/C3W33 Tapered 1:12 130 mm ID Roller Bearing, 200 mm OD
- SKF 23156 CCK/C3W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 23248 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 440 mm OD
