NSK 22322CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 642-450
- Mfr. Part No.:
- 22322CAME4C4VE
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,504.29
(exc. GST)
$1,654.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,504.29 |
*price indicative
- RS Stock No.:
- 642-450
- Mfr. Part No.:
- 22322CAME4C4VE
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Bore Type | Round | |
| Outside Diameter | 280mm | |
| Dynamic Load Rating | 1240kN | |
| Number of Rows | 2 | |
| Static Load Rating | 1350kN | |
| Maximum Speed - Grease | 1300rpm | |
| Maximum Speed - Oil | 1600rpm | |
| Limiting Speed | 2600rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Bore Type Round | ||
Outside Diameter 280mm | ||
Dynamic Load Rating 1240kN | ||
Number of Rows 2 | ||
Static Load Rating 1350kN | ||
Maximum Speed - Grease 1300rpm | ||
Maximum Speed - Oil 1600rpm | ||
Limiting Speed 2600rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for optimal performance in high-load applications, providing durability and reliability for rotating machinery. Designed for heavy-duty operations, this bearing facilitates smooth rotation and operational efficiency, thanks to its intricate design that accommodates both radial and axial loads. Its robust structure reduces maintenance needs while enhancing the lifespan of equipment, making it Ideal for various industrial applications. The bearing ensures minimal friction, contributing to energy savings and improved overall productivity across machinery in diverse settings.
Offers high Basic dynamic load rating ensuring robust performance under heavy loads
Features a bore diameter of 130 mm optimally sized for various shaft applications
Constructed with a width of 93 mm providing stability for demanding workloads
Comes with a chamfer dimension of 4 mm allowing for smooth assembly and installation
Utilises multiple lubrication options including oil-bath and grease lubrication for versatile maintenance
Incorporates calculated axial load factors ensuring consistent and reliable performance
Designed with minimum and maximum diameter specifications for precise fit and function
Mass of approximately 28.1 kg contributes to the durability and stability of applications
Related links
- NSK 22326CAME4 Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22320CAME4C4VE Round 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23134CKE4 Round 170 mm ID Spherical Roller Bearing, 280 mm OD
- SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 22326EAW33C3 130 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
