SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 705-791
- Mfr. Part No.:
- 22326EF800
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$5,210.57
(exc. GST)
$5,731.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,210.57 |
*price indicative
- RS Stock No.:
- 705-791
- Mfr. Part No.:
- 22326EF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Dynamic Load Rating | 1330000N | |
| Outside Diameter | 280mm | |
| Limiting Speed | 2400rpm | |
| Static Load Rating | 1400000N | |
| Bearing Material | Steel | |
| Series | 22326 | |
| Internal Clearance | C4 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
End Type Open | ||
Dynamic Load Rating 1330000N | ||
Outside Diameter 280mm | ||
Limiting Speed 2400rpm | ||
Static Load Rating 1400000N | ||
Bearing Material Steel | ||
Series 22326 | ||
Internal Clearance C4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed for vibratory applications, offering enhanced stability and performance. Featuring a one-piece machined cage with incorporated grooves and lubrication holes on the outer ring, this bearing supports optimal operation in demanding environments. Engineered with special C4 class clearance, it caters to high-load situations, ensuring durability and longevity. With a robust internal diameter of 130 mm and an external diameter of 280 mm, it provides excellent load distribution while maintaining smooth rotational capabilities. This bearing is an Ideal component for machinery requiring precision and reliability, contributing to operational efficiency across various industrial applications.
Designed to excel in vibratory applications enhancing equipment performance
One-piece machined cage construction ensures structural integrity
Integrates grooves and lubrication holes for improved maintenance and functionality
Special C4 class clearance accommodates high radial loads
Impressive mass of 27.9 kg delivers robustness for reliable operation
Dynamic load capacity of 1330000000 mN suited for heavy-duty tasks
Static load capacity of 1400000000 mN supports various applications
Fatigue limit load of 136000000 mN enhances lifespan under stress
Maximum operating temperatures range from -40°C to 200°C for versatility
Incorporates specified bearing frequencies for accurate operational monitoring
Related links
- NTN 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SNR 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 29326E Cylindrical 130 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 29426E Cylindrical 130 mm ID Spherical Roller Bearing, 270 mm OD
- SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
