SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 455-036
- Mfr. Part No.:
- 22326EF800
- Brand:
- SNR
Subtotal (1 unit)*
$5,465.29
(exc. GST)
$6,011.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,465.29 |
*price indicative
- RS Stock No.:
- 455-036
- Mfr. Part No.:
- 22326EF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 93mm | |
| Bore Type | Cylindrical | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Maximum Speed - Oil | 2400rpm | |
| Series | 22326EF800 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 1330kN | |
| Outside Diameter | 280mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 1400kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 93mm | ||
Bore Type Cylindrical | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Maximum Speed - Oil 2400rpm | ||
Series 22326EF800 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 1330kN | ||
Outside Diameter 280mm | ||
Internal Clearance C4 | ||
Static Load Rating 1400kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for vibratory applications, boasting a one-piece machined cage that enhances stability and performance. This innovative design features grooves and lubrication holes on the outer ring, allowing for superior lubrication and increased durability. With a unique C4 class clearance, it ensures optimal operation under varying load conditions. This bearing is developed for heavy-duty applications, making it an ideal choice for industries that demand resilience and reliability. The robust construction and advanced features position it as an essential component for machinery requiring continuous and efficient performance.
Designed specifically for vibratory applications to ensure optimal performance
One-piece machined cage enhances the structural integrity of the bearing
Incorporates lubrication holes for improved maintenance and prolonged service life
Special C4 clearance allows for greater radial clearance, accommodating thermal expansion
Robust dynamic load capacity makes it suitable for heavy-duty industrial applications
Massive static load capability ensures reliability under high static loads
Precision-engineered to reduce friction and improve efficiency in operations
Related links
- SNR 22326EF800 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CC/C3W33 Cylindrical 130 mm ID Spherical Roller Bearing, 280 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 22326EAW33C3 130 mm ID Spherical Roller Bearing, 280 mm OD
