NTN 4T-47487/47420 Taper Roller 69.8 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-124
- Mfr. Part No.:
- 4T-47487/47420
- Brand:
- NTN
Subtotal (1 unit)*
$305.85
(exc. GST)
$336.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $305.85 |
*price indicative
- RS Stock No.:
- 454-124
- Mfr. Part No.:
- 4T-47487/47420
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 26.195mm | |
| Number of Rows | 1 | |
| Cone Width | 32.545mm | |
| Maximum Speed - Grease | 3000rpm | |
| Limiting Speed | 4000rpm, 3000rpm | |
| Series | Inch | |
| Maximum Speed - Oil | 4000rpm | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 163kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 214kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 69.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cup Width 26.195mm | ||
Number of Rows 1 | ||
Cone Width 32.545mm | ||
Maximum Speed - Grease 3000rpm | ||
Limiting Speed 4000rpm, 3000rpm | ||
Series Inch | ||
Maximum Speed - Oil 4000rpm | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 163kN | ||
Outside Diameter 120mm | ||
Static Load Rating 214kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to offer superior performance and reliability in various applications. The precision engineering behind this product meets the demands of modern machinery, ensuring smooth operation and extended service life. With a robust pressed steel cage, it withstands significant loads while maintaining optimal functionality. Ideal for industries requiring high-performance bearings, this product excels under varying operational conditions, making it a trusted choice among professionals. Its advanced design also simplifies installation and maintenance, ensuring minimal downtime and enhanced productivity in your operations.
Optimised design facilitates superior load distribution
Engineered for extended durability and reduced wear
Versatile compatibility with diverse industrial applications
Efficient performance in extreme temperature ranges
Simplified installation process boosts operational efficiency
Crafted from high-quality materials ensuring long-lasting performance
Related links
- NTN 4T-482/472 Taper Roller 69.8 mm ID Roller Bearing, 120 mm OD
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-47490/47420 Taper Roller 71.4 mm ID Roller Bearing, 120 mm OD
- NTN 4T-2580/2523 Taper Roller 31 mm ID Roller Bearing, 69.8 mm OD
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JM714249/JM714210PK Taper Roller 75 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
