NTN 4T-29586/29520 Taper Roller 63.5 mm ID Roller Bearing, 107.9 mm OD

Subtotal (1 unit)*

$213.27

(exc. GST)

$234.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.27

*price indicative

RS Stock No.:
454-856
Mfr. Part No.:
4T-29586/29520
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

63.5mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Limiting Speed

3200rpm, 4300rpm

Static Load Rating

140kN

Number of Rows

1

Cone Width

25.4mm

Bearing Material

Case Carburised Steel

Maximum Speed - Grease

3200rpm

Maximum Speed - Oil

4300rpm

Series

4T-29586/29520

Standards/Approvals

ABMA, RoHS, JIS B 1512, ISO 355

Bearing Dynamic Load Rating

101kN

Outside Diameter

107.9mm

Cup Width

19.05mm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and reliability in various applications. The innovative design features a pressed steel cage, promoting robust performance under varying loads and conditions. Tailored for efficiency, it optimises load distribution while minimising friction, thereby enhancing longevity and operational smoothness. This product is ideal for machinery requiring high-speed performance, making it a superb choice for industries ranging from automotive to manufacturing. With a commitment to quality, this bearing embodies the technological prowess and expertise of NTN, ensuring that users receive a superior component that meets their rigorous demands.

Designed to support significant radial and axial loads

Optimised for efficient performance in lubricated conditions

Manufactured to withstand extreme temperature ranges

Engineered with advanced load rating technology for extended durability

Features a precise internal design that enhances stability under dynamic conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy