NTN 4T-78250/78551 Taper Roller 63.5 mm ID Roller Bearing, 140.03 mm OD
- RS Stock No.:
- 455-559
- Mfr. Part No.:
- 4T-78250/78551
- Brand:
- NTN
Subtotal (1 unit)*
$425.41
(exc. GST)
$467.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.41 |
*price indicative
- RS Stock No.:
- 455-559
- Mfr. Part No.:
- 4T-78250/78551
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 140.03mm | |
| Cone Width | 33.236mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 190kN | |
| Standards/Approvals | RoHS | |
| Series | 4T-78250/78551 | |
| Static Load Rating | 212kN | |
| Maximum Speed - Grease | 2600rpm | |
| Maximum Speed - Oil | 3400rpm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 23.52mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 140.03mm | ||
Cone Width 33.236mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 190kN | ||
Standards/Approvals RoHS | ||
Series 4T-78250/78551 | ||
Static Load Rating 212kN | ||
Maximum Speed - Grease 2600rpm | ||
Maximum Speed - Oil 3400rpm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cup Width 23.52mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered to deliver exceptional performance and reliability under demanding conditions. Designed for optimal load distribution, it features a robust pressed steel cage that enhances both durability and functionality. The precision engineering ensures a perfect fit, allowing for smooth operation and extended service life. With its ability to withstand significant radial and axial loads, this bearing is ideal for various industrial applications. It operates efficiently across a wide temperature range, making it suitable for use in challenging environments. With a commitment to quality, this bearing not only meets but exceeds industry standards, ensuring superior performance in all applications.
Maintains smooth operation even under high load conditions
Engineered to operate efficiently across a wide temperature range
Offers superior radial and axial load handling capabilities
Precision manufacturing ensures a perfect fit for increased reliability
Complies with industry standards for quality and performance
Related links
- NTN 4T-78214C/78551 Taper Roller 53.975 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-78551 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-78215C Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-5584/5535 Taper Roller 63.5 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-29585/29520 Taper Roller 63.5 mm ID Roller Bearing, 108 mm OD
- NTN 4T-29586/29520 Taper Roller 63.5 mm ID Roller Bearing, 107.9 mm OD
- NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
