NTN 4T-56425/56650 Taper Roller 107.9 mm ID Roller Bearing, 165.1 mm OD

Subtotal (1 unit)*

$389.51

(exc. GST)

$428.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$389.51

*price indicative

RS Stock No.:
454-137
Mfr. Part No.:
4T-56425/56650
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

107.9mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Oil

2700rpm

Maximum Speed - Grease

2100rpm

Limiting Speed

2100rpm, 2700rpm

Outside Diameter

165.1mm

Cup Width

26.988mm

Number of Rows

1

Cone Width

36.512mm

Series

4T-56425/56650

Standards/Approvals

JIS B 1512, ISO 355, RoHS, ABMA

Bearing Dynamic Load Rating

212kN

Bearing Material

Case Carburised Steel

Static Load Rating

315kN

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Innovative tapered roller bearing is meticulously designed to excel in high-performance applications. Engineered with precision, this bearing delivers a robust solution for dynamic load environments, ensuring reliability and efficiency. Its single-row construction is ideal for applications demanding high radial and axial loads. The component's advanced design optimises operational longevity and reduces the risk of premature failure, making it a trusted choice for engineers and machinery operators alike. With excellent thermal stability, this product performs effectively across a range of temperatures, ensuring consistent performance even in demanding conditions. Whether for industrial use or sophisticated machinery, this bearing sets a benchmark for quality and durability.

High dynamic and static load capacities enhance operational efficiency

Optimised internal design minimises heat generation during operation

Precision-engineered to ensure a perfect fit, reducing friction and wear

Robust construction guarantees extended service life in challenging environments

Versatile application suitability across various industries for added flexibility

Manufactured with quality materials that resist deformation and fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy