NTN 4T-29585/29520 Taper Roller 63.5 mm ID Roller Bearing, 108 mm OD
- RS Stock No.:
- 454-853
- Mfr. Part No.:
- 4T-29585/29520
- Brand:
- NTN
Subtotal (1 unit)*
$196.65
(exc. GST)
$216.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.65 |
*price indicative
- RS Stock No.:
- 454-853
- Mfr. Part No.:
- 4T-29585/29520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 101kN | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Series | 4T-29585/29520 | |
| Maximum Speed - Oil | 4300rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Limiting Speed | 3200rpm, 4300rpm | |
| Static Load Rating | 140kN | |
| Cup Width | 19.05mm | |
| Outside Diameter | 108mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 63.5mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 101kN | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Series 4T-29585/29520 | ||
Maximum Speed - Oil 4300rpm | ||
Maximum Speed - Grease 3200rpm | ||
Limiting Speed 3200rpm, 4300rpm | ||
Static Load Rating 140kN | ||
Cup Width 19.05mm | ||
Outside Diameter 108mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for high performance and reliability in a variety of applications. Designed with a pressed steel cage, it supports effective load distribution and minimizes wear, ensuring longevity even under demanding conditions. The internal and external diameters are meticulously calibrated to offer optimal fitting in machinery, making it an essential component for efficient operation. This bearing excels in both dynamic and static load capacities, providing exceptional strength and stability. With a temperature tolerance ranging from -40 °C to 120 °C, its ready to perform across a wide range of environments. Trusted by professionals across industries, this product stands as a testament to quality and engineering excellence.
Single row design enhances load bearing capabilities
Pressed steel cage construction ensures structural integrity
Optimised for high-speed applications with excellent lubrication limits
Rated for various temperatures, accommodating a wide range of operational conditions
Suitable for both dynamic and static load situations, enhancing usability across applications
Innovative engineering results in lower operational noise levels
Facilitates easy installation and alignment, increasing efficiency
Related links
- NTN 4T-29586/29520 Taper Roller 63.5 mm ID Roller Bearing, 107.9 mm OD
- NTN 4T-29585/29521 Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-5584/5535 Taper Roller 63.5 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-78250/78551 Taper Roller 63.5 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-L610549/L610510 Taper Roller 63.5 mm ID Roller Bearing, 94.458 mm OD
- NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
