NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 455-358
- Mfr. Part No.:
- 4T-32205R
- Brand:
- NTN
Subtotal (1 unit)*
$66.28
(exc. GST)
$72.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.28 |
*price indicative
- RS Stock No.:
- 455-358
- Mfr. Part No.:
- 4T-32205R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 42kN | |
| Outside Diameter | 52mm | |
| Static Load Rating | 43kN | |
| Cup Width | 15mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Cone Width | 18mm | |
| Maximum Speed - Grease | 7300rpm | |
| Maximum Speed - Oil | 9800rpm | |
| Series | 4T-32205R | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 42kN | ||
Outside Diameter 52mm | ||
Static Load Rating 43kN | ||
Cup Width 15mm | ||
Number of Rows 1 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Cone Width 18mm | ||
Maximum Speed - Grease 7300rpm | ||
Maximum Speed - Oil 9800rpm | ||
Series 4T-32205R | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide exceptional performance in a variety of applications. Its innovative design, featuring a pressed steel cage, ensures enhanced load distribution and durability, making it a reliable choice for any machinery. With its impressive dynamic load rating, this bearing is ideal for environments where high performance is essential. The compact dimensions paired with a robust construction guarantee a perfect fit in tight spaces while maintaining effectiveness. This bearing not only excels in load capacity but also operates smoothly across a wide temperature range, ensuring long-lasting service life in demanding conditions. Its precision engineering reflects a commitment to quality that can be trusted in both industrial and commercial settings.
Designed with a tapered roller configuration for optimal load handling
Features a pressed steel cage that enhances durability and wear resistance
Offers high dynamic load capacity for demanding applications
Accommodates both oil and grease lubrication for versatile performance
Operates effectively across a wide temperature range, providing reliability
Minimises friction and heating, contributing to efficient operation
Compact dimensions make it suitable for applications with space constraints
Manufactured by a respected brand known for quality engineering
Related links
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- FAG 33205 Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- SNR 30205A Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-33005 Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- NTN 4T-30305D Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
