NTN 81224 120 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 453-223
- Mfr. Part No.:
- 81224
- Brand:
- NTN
Subtotal (1 unit)*
$1,239.88
(exc. GST)
$1,363.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,239.88 |
*price indicative
- RS Stock No.:
- 453-223
- Mfr. Part No.:
- 81224
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Aluminium Alloy | |
| Static Load Rating | 930kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 170mm | |
| Series | 812 | |
| Dynamic Load Rating | 264kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 1700rpm | |
| Maximum Speed - Oil | 1700rpm | |
| Maximum Speed - Grease | 430rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Aluminium Alloy | ||
Static Load Rating 930kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 170mm | ||
Series 812 | ||
Dynamic Load Rating 264kN | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Limiting Speed 1700rpm | ||
Maximum Speed - Oil 1700rpm | ||
Maximum Speed - Grease 430rpm | ||
- COO (Country of Origin):
- JP
The NTN Complete thrust bearing is engineered to provide exceptional performance across various applications. Designed with precision in mind, it combines high-quality materials and Advanced engineering techniques to ensure long-lasting durability and reliability. Ideal for use in demanding environments, this bearing supports optimal axial load management while minimising wear and tear. With a focus on performance under stress, this thrust bearing is a proven choice for industrial settings, promising efficient operation and longevity.
Optimised for high-speed applications, ensuring smooth operation
Built to perform well under both grease and oil lubrication systems
Capable of functioning effectively in temperature ranges from -20 °C to 120 °C
Incorporates a precise shoulder design for improved seating and support
Provides a reliable solution for thrust force transmission in various machinery
Related links
- NTN 81124T2 Thrust Cylindrical Roller Needle Roller 120 mm ID Needle Roller Thrust Bearing, 155 mm OD
- NTN 81209T2 Thrust Cylindrical Roller Needle Roller 45 mm ID Needle Roller Thrust Bearing, 73 mm OD
- NTN 81113T2 Needle Roller Thrust Cylindrical Roller 65 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 81213T2 Needle Roller Complete Thrust 65 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 81207T2 Thrust Cylindrical Roller Complete Thrust 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 81114T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 95 mm OD
- NTN 81211T2 Needle Roller Thrust Cylindrical Roller 55 mm ID Needle Roller Thrust Bearing, 90 mm OD
